
Allthread 164005003 technical specifications.
| Inside Diameter | 5.1mm |
| Length | 3mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 10.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 164005003 to view detailed technical specifications.
No datasheet is available for this part.
