
ALP Manufacturing STSPUJ122 technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALP Manufacturing STSPUJ122 to view detailed technical specifications.
No datasheet is available for this part.
