
ALP Manufacturing STSPUN142 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 100mA |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ALP Manufacturing STSPUN142 to view detailed technical specifications.
No datasheet is available for this part.
