
Alpha Elettronica 31VA205-F3 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | Shaft |
| Number of Turns | 1 |
| Resistance | 500R |
| Resistor Type | Potentiometer |
| Taper | Linear |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Elettronica 31VA205-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
