Alpha Elettronica 31VM301-F3 technical specifications.
| Actuator Type | Shaft |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Elettronica 31VM301-F3 to view detailed technical specifications.
No datasheet is available for this part.