Alpha Elettronica BV58121-OB technical specifications.
| Color | Black |
| Diameter | 20mm |
| Material | Polyoxymethylene |
| Package Quantity | 1000 |
| Series | BV |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Elettronica BV58121-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.