Alpha Elettronica KV58161-02 technical specifications.
| Color | Black |
| Diameter | 0.984inch |
| Material | ABS |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | KV |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica KV58161-02 to view detailed technical specifications.
No datasheet is available for this part.