Alpha Elettronica SF12011-0202-20R-L technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Elettronica SF12011-0202-20R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.