This is a single-pole double-throw relay with adjustable index stops, rated for 100mA current and 16V DC voltage. It has a PCB termination and is designed for through-hole mounting. The relay has one deck with two poles and four positions.
Alpha Elettronica SR10010F-0204-20F0B-C7-N technical specifications.
| Current Rating | 100mA |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Termination | PCB |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR10010F-0204-20F0B-C7-N to view detailed technical specifications.
No datasheet is available for this part.