Alpha Elettronica SR2511-0205-19R0B-E9-N-W technical specifications.
| Index Stops | Adjustable |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Elettronica SR2511-0205-19R0B-E9-N-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.