Alpha Elettronica SR2511-0403-19R0B-E9-N-W technical specifications.
| Current Rating | 300mA |
| Index Stops | Adjustable |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Termination | PCB |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Elettronica SR2511-0403-19R0B-E9-N-W to view detailed technical specifications.
No datasheet is available for this part.