The SR2511F-0112-19F0B-E9-N-W is a 12-position, 1-pole, 1-deck terminal block with non-shorting contacts. It has a current rating of 300mA and is rated for a DC voltage of 125V. The terminal block is designed for solder mounting and features a lug termination. It is suitable for use in applications where a non-illuminated, non-shorting contact is required.
Alpha Elettronica SR2511F-0112-19F0B-E9-N-W technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Index Angle | 0° |
| Index Stops | Continuous |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Termination | Lug |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0112-19F0B-E9-N-W to view detailed technical specifications.
No datasheet is available for this part.