The SR2511F-0205-19R0B-E9-S-W relay from Alpha Elettronica is a 5-position, 2-pole device with adjustable index stops and a solder termination. It has a current rating of 300mA and a voltage rating of 125V DC. The relay is designed for use with a lug termination and features a shorting contact style. It is suitable for applications where adjustable indexing is required, with a 0° index angle.
Alpha Elettronica SR2511F-0205-19R0B-E9-S-W technical specifications.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Lug |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0205-19R0B-E9-S-W to view detailed technical specifications.
No datasheet is available for this part.