
Alpha Elettronica SR2511F-0206-19F0B-E9-N-W technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0206-19F0B-E9-N-W to view detailed technical specifications.
No datasheet is available for this part.
