
Alpha Elettronica SR2511F-0403-19R0B-E9-S-W technical specifications.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Index Angle | 0° |
| Index Stops | Continuous |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Termination | Lug |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0403-19R0B-E9-S-W to view detailed technical specifications.
No datasheet is available for this part.
