Alpha Elettronica SR2511F-0403-26R0B-E9-S-W technical specifications.
| Contact Style | Shorting |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0403-26R0B-E9-S-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.