The SR2511F-0602-19R0B-E9-N-W switch features a non-shorting contact style and a current rating of 300mA. It has a non-illuminated illumination type and is designed for solder mount applications. The switch has a single deck with six poles per deck and two positions. It can handle a maximum voltage of 125V AC and has continuous index stops.
Alpha Elettronica SR2511F-0602-19R0B-E9-N-W technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Index Angle | 0° |
| Index Stops | Continuous |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0602-19R0B-E9-N-W to view detailed technical specifications.
No datasheet is available for this part.