This 5-position 2-pole relay from Alpha Elettronica features adjustable index stops and a through-hole mount. It has a current rating of 300mA and a voltage rating of 125V. The relay is designed for use in applications where a specific number of positions is required, and the index angle is set to 0°. The device is rated for a DC voltage of 125V.
Alpha Elettronica SR2512F-0205-19R0B-E9-N-W technical specifications.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Pin |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2512F-0205-19R0B-E9-N-W to view detailed technical specifications.
No datasheet is available for this part.