This relay features adjustable index stops and a current rating of 300mA. It is designed for through hole mounting and has a voltage rating of 125V. The relay has 6 poles per deck and 2 positions, with a single deck and adjustable index angle of 0°.
Alpha Elettronica SR2512F-0602-19R0B-E9-N-W technical specifications.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Termination | Pin |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2512F-0602-19R0B-E9-N-W to view detailed technical specifications.
No datasheet is available for this part.