
Alpha Elettronica SR2513F-0205-19F0A-T-N technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Termination | Pin |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2513F-0205-19F0A-T-N to view detailed technical specifications.
No datasheet is available for this part.
