The SR2611F-0108-21F5B-D8-N relay from Alpha Elettronica features 8 positions and 1 deck with 1 pole per deck. It has an adjustable index angle of 0° and can be terminated with a lug. The relay operates at a voltage rating of 125V and a current rating of 300mA. It is designed for through hole mounting.
Alpha Elettronica SR2611F-0108-21F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2611F-0108-21F5B-D8-N to view detailed technical specifications.
No datasheet is available for this part.