Alpha Elettronica SS70020F-0202-12T-NB technical specifications.
| Contact Current Rating | 300mA |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SS70020F-0202-12T-NB to view detailed technical specifications.
No datasheet is available for this part.