Outputs = 1 / Output Voltage V = 24 / Output Current A = 2.5 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Input / Output Power Type = AC / DC / Input Connection Type = Type C (CEE 7/16) / Output Connection Type = Interchangeable Connector / Cable Length m = 2 / Efficiency % = 70 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 30 / Length mm = 156 / Width mm = 80 / Height mm = 48