Alpha Elettronica VW24-10-19.5K-B5 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 5R |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Elettronica VW24-10-19.5K-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.