Alpha Elettronica VW24F-10-19.5K-B20 technical specifications.
| Diameter | 0.95inch |
| Length | 0.472inch |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 20R |
| Resistor Type | Wirewound |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica VW24F-10-19.5K-B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.