Variable Attenuator, 2700MHz Min, 4000MHz Max, 1dB Insertion Loss-Max, QFN-12
Alpha Industries AV141-321 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha Industries AV141-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.