Alpha Novatech S001YZ1E technical specifications.
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 10.84 |
| Type | Heat Sink Anchor |
| Cage Code | 1WEX7 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech S001YZ1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.