Alpha Novatech S1530-10W technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 10 |
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Finish | Clear Anodized |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech S1530-10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.