Heat Sink Passive Elliptical Aluminum Black Anodized
Alpha Novatech UB10-20B technical specifications.
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 20 |
| Type | Passive |
| Material | Aluminum |
| Fin Style | Elliptical |
| Finish | Black Anodized |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Alpha Novatech UB10-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.