Alpha Novatech UBR45-25B-0M1FDJ technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Novatech UBR45-25B-0M1FDJ to view detailed technical specifications.
No datasheet is available for this part.