Alpha Novatech ZM60-12.7B technical specifications.
| Mounting | Panel Mount |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 12.7 |
| Type | Passive |
| Material | Aluminum |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Cage Code | 1WEX7 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech ZM60-12.7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.