Alpha & Omega 2N7002DWH6327 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 120pF |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 300mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega 2N7002DWH6327 to view detailed technical specifications.
No datasheet is available for this part.