Alpha & Omega AON6712 technical specifications.
| Package/Case | DFN EP |
| Continuous Drain Current (ID) | 30A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 62.5W |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON6712 to view detailed technical specifications.
No datasheet is available for this part.