Alpha & Omega AOZ1321DI-01 technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1321DI-01 to view detailed technical specifications.
No datasheet is available for this part.