Alpha & Omega AOZ8000DI technical specifications.
| Capacitance | 1.17pF |
| Package/Case | DFN |
| Clamping Voltage | 15V |
| Depth | 2mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8000DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.