
Alpha & Omega AOZ8201NI-05L technical specifications.
| Capacitance | 16pF |
| Clamping Voltage | 10V |
| Depth | 0.8mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8201NI-05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
