Alpha & Omega AOZ8202CI technical specifications.
| Package/Case | TO-236-3 |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8202CI to view detailed technical specifications.
No datasheet is available for this part.