Alpha & Omega AOZ9004BI02 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.325V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ9004BI02 to view detailed technical specifications.
No datasheet is available for this part.