Alpha & Omega BSB013NE2LXI technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.37nF |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 900mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSB013NE2LXI to view detailed technical specifications.
No datasheet is available for this part.