Alpha & Omega BSC0904NSI technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.8nF |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSC0904NSI to view detailed technical specifications.
No datasheet is available for this part.