Alpha & Omega BSO201SPH technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.67nF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 14.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSO201SPH to view detailed technical specifications.
No datasheet is available for this part.