Alpha & Omega BSO203P technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.56nF |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.2mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSO203P to view detailed technical specifications.
No datasheet is available for this part.