Alpha & Omega BSO615NV technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 820pF |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 28mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega BSO615NV to view detailed technical specifications.
No datasheet is available for this part.