Alpha & Omega BSP135L6433 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.6nF |
| Max Power Dissipation | 6.2W |
| Rds On Max | 3.5mR |
| Series | SRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSP135L6433 to view detailed technical specifications.
No datasheet is available for this part.