Alpha & Omega BSS119L6433 technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 524pF |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 120mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSS119L6433 to view detailed technical specifications.
No datasheet is available for this part.