Alpha & Omega BSS215PH6327 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.18nF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 44mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSS215PH6327 to view detailed technical specifications.
No datasheet is available for this part.