Alpha & Omega BSS308PEH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 375pF |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 65mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega BSS308PEH6327 to view detailed technical specifications.
No datasheet is available for this part.