Alpha & Omega IPB083N10N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 6.8nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.2mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega IPB083N10N3G to view detailed technical specifications.
No datasheet is available for this part.