Alpha & Omega IPB60R160C6 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.43nF |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega IPB60R160C6 to view detailed technical specifications.
No datasheet is available for this part.