Alpha & Omega IPD180N10N3G technical specifications.
| Continuous Drain Current (ID) | 69A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.62nF |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.2mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega IPD180N10N3G to view detailed technical specifications.
No datasheet is available for this part.